


0ZRC0090FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZRC0090FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRC0090FF1E |
Description | PTC RESET FUSE 90V 900MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 90V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRC0090FF1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 90V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 7.2 s | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 470 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.461" L x 0.122" W (11.70mm x 3.10mm) | |
Height - Seated (Max) | 0.622" (15.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 5 | 7,47600 Kč | 37,38 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 50 | 5,71560 Kč | 285,78 Kč |
| 100 | 5,27680 Kč | 527,68 Kč |
| 250 | 4,74388 Kč | 1 185,97 Kč |
| 500 | 4,37598 Kč | 2 187,99 Kč |
| 3 000 | 3,54691 Kč | 10 640,73 Kč |
| 6 000 | 3,26750 Kč | 19 605,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |





