Polymeric PTC Resettable Fuse 90V 300 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 90V 300 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRC0030FF1E

DigiKey Part Number
5923-0ZRC0030FF1E-ND
Manufacturer
Manufacturer Product Number
0ZRC0030FF1E
Description
PTC RESET FUSE 90V 300MA RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 90V 300 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRC0030FF1E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Polymeric
Voltage - Max
90V
Current - Hold (Ih) (Max)
300 mA
Current - Trip (It)
600 mA
Current - Max
40 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
880 mOhms
Resistance - Post Trip (R1) (Max)
2.1 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" L x 0.122" W (7.40mm x 3.10mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 506
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
56,46800 Kč32,34 Kč
105,96300 Kč59,63 Kč
504,95140 Kč247,57 Kč
1004,56710 Kč456,71 Kč
2504,10720 Kč1 026,80 Kč
5003,78888 Kč1 894,44 Kč
3 0003,07180 Kč9 215,40 Kč
6 0002,83008 Kč16 980,48 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč