


0ZRC0110FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRC0110FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRC0110FF1A |
Description | PTC RESET FUSE 90V 1.1A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 90V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRC0110FF1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 90V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 8.2 s | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 380 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.512" L x 0.122" W (13.00mm x 3.10mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 5 | 8,10600 Kč | 40,53 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 50 | 6,20280 Kč | 310,14 Kč |
| 100 | 5,72410 Kč | 572,41 Kč |
| 250 | 5,14620 Kč | 1 286,55 Kč |
| 500 | 4,74764 Kč | 2 373,82 Kč |
| 1 000 | 4,37829 Kč | 4 378,29 Kč |
| 5 000 | 3,62207 Kč | 18 110,35 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


