


0ZRM0375FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRM0375FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRM0375FF1A |
Description | PTC RESET FUSE 120V 3.75A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 120V 3.75 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRM0375FF1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 120V | |
Current - Hold (Ih) (Max) | 3.75 A | |
Current - Trip (It) | 7.5 A | |
Current - Max | 20 A | |
Time to Trip | 24 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 1.161" Dia x 0.161" T (29.50mm x 4.10mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 5 | 30,23800 Kč | 151,19 Kč |
| 10 | 27,92700 Kč | 279,27 Kč |
| 50 | 23,16500 Kč | 1 158,25 Kč |
| 100 | 21,36970 Kč | 2 136,97 Kč |
| 250 | 19,20476 Kč | 4 801,19 Kč |
| 500 | 17,70720 Kč | 8 853,60 Kč |
| 1 000 | 16,31944 Kč | 16 319,44 Kč |
| 5 000 | 13,47269 Kč | 67 363,45 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |





