


PTR060V0135-BK | |
|---|---|
DigiKey Part Number | 283-PTR060V0135-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR060V0135-BK |
Description | PTC RESET FUSE 60V 1.35A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 9.6 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 120 mOhms |
Series | Resistance - Post Trip (R1) (Max) 300 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.571" Dia x 0.118" T (14.50mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.35 A | Height - Seated (Max) 0.772" (19.60mm) |
Current - Trip (It) 2.7 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXEF135 | Littelfuse Inc. | 5 303 | RXEF135HF-ND | 13,23000 Kč | Parametric Equivalent |
| RXEF135-2 | Littelfuse Inc. | 4 088 | RXEF135-2HFCT-ND | 16,80000 Kč | Parametric Equivalent |
| RXEF135-AP | Littelfuse Inc. | 1 940 | RXEF135-APCT-ND | 14,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 5 | 10,20600 Kč | 51,03 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 50 | 7,80700 Kč | 390,35 Kč |
| 100 | 7,20440 Kč | 720,44 Kč |
| 250 | 6,47664 Kč | 1 619,16 Kč |
| 500 | 5,97436 Kč | 2 987,18 Kč |
| 1 000 | 5,50904 Kč | 5 509,04 Kč |
| 5 000 | 4,55610 Kč | 22 780,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

