



0ZCJ0025FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZCJ0025FF2ETR-ND - Tape & Reel (TR) 5923-0ZCJ0025FF2ECT-ND - Cut Tape (CT) 5923-0ZCJ0025FF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCJ0025FF2E |
Description | PTC RESET FUSE 16V 250MA 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 250 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCJ0025FF2E Models |
Category | Resistance - Initial (Ri) (Min) 550 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 2.3 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 16V | Package / Case 1206 (3216 Metric), Concave |
Current - Hold (Ih) (Max) 250 mA | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Trip (It) 500 mA | Thickness (Max) 0.030" (0.75mm) |
Current - Max 100 A | Approval Agency AEC-Q200, cURus, TUV |
Time to Trip 80 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 5 | 3,61200 Kč | 18,06 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 50 | 2,75920 Kč | 137,96 Kč |
| 100 | 2,54710 Kč | 254,71 Kč |
| 250 | 2,28964 Kč | 572,41 Kč |
| 500 | 2,11240 Kč | 1 056,20 Kč |
| 1 000 | 1,94840 Kč | 1 948,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,71351 Kč | 5 140,53 Kč |
| 6 000 | 1,57926 Kč | 9 475,56 Kč |
| 9 000 | 1,50530 Kč | 13 547,70 Kč |
| 15 000 | 1,41662 Kč | 21 249,30 Kč |
| 21 000 | 1,36082 Kč | 28 577,22 Kč |
| 30 000 | 1,30384 Kč | 39 115,20 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











