Polymeric PTC Resettable Fuse 33V 1.25 A Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 33V 1.25 A Ih Surface Mount 2920 (7351 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCF0125FF2C

DigiKey Part Number
5923-0ZCF0125FF2CTR-ND - Tape & Reel (TR)
5923-0ZCF0125FF2CCT-ND - Cut Tape (CT)
5923-0ZCF0125FF2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCF0125FF2C
Description
PTC RESET FUSE 33V 1.25A 2920
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.25 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCF0125FF2C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
33V
Current - Hold (Ih) (Max)
1.25 A
Current - Trip (It)
2.5 A
Current - Max
100 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
250 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
56,06200 Kč30,31 Kč
105,59900 Kč55,99 Kč
504,64780 Kč232,39 Kč
1004,29000 Kč429,00 Kč
2503,85720 Kč964,30 Kč
5003,55830 Kč1 779,15 Kč
1 0003,28191 Kč3 281,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,02594 Kč6 051,88 Kč
4 0002,78871 Kč11 154,84 Kč
6 0002,65798 Kč15 947,88 Kč
10 0002,50129 Kč25 012,90 Kč
14 0002,40268 Kč33 637,52 Kč
20 0002,30195 Kč46 039,00 Kč
50 0002,27866 Kč113 933,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč