



0ZCF0075FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCF0075FF2CTR-ND - Tape & Reel (TR) 5923-0ZCF0075FF2CCT-ND - Cut Tape (CT) 5923-0ZCF0075FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCF0075FF2C |
Description | PTC RESET FUSE 33V 750MA 2920 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 750 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCF0075FF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 180 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 5 | 6,93000 Kč | 34,65 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 50 | 5,29560 Kč | 264,78 Kč |
| 100 | 4,88410 Kč | 488,41 Kč |
| 250 | 4,39196 Kč | 1 097,99 Kč |
| 500 | 4,05178 Kč | 2 025,89 Kč |
| 1 000 | 3,73680 Kč | 3 736,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,44525 Kč | 6 890,50 Kč |
| 4 000 | 3,17495 Kč | 12 699,80 Kč |
| 6 000 | 3,02602 Kč | 18 156,12 Kč |
| 10 000 | 2,84750 Kč | 28 475,00 Kč |
| 14 000 | 2,73512 Kč | 38 291,68 Kč |
| 20 000 | 2,62038 Kč | 52 407,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |







