0ACH-XXXX-TE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ACH-9800-TE

DigiKey Part Number
5923-0ACH-9800-TETR-ND - Tape & Reel (TR)
5923-0ACH-9800-TECT-ND - Cut Tape (CT)
5923-0ACH-9800-TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ACH-9800-TE
Description
FUSE BRD MT 80A 125VAC 72VDC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
80 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0ACH-9800-TE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
72 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
500A AC, 1kA DC
Melting I²t
1700.0
Approval Agency
AEC-Q200, cURus
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm)
DC Cold Resistance
0.00044 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,85000 Kč146,85 Kč
5121,89800 Kč609,49 Kč
10112,48200 Kč1 124,82 Kč
5093,28100 Kč4 664,05 Kč
10086,02170 Kč8 602,17 Kč
25077,24096 Kč19 310,24 Kč
50075,46168 Kč37 730,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00065,51535 Kč65 515,35 Kč
2 00061,65160 Kč123 303,20 Kč
Manufacturers Standard Package
Unit Price without VAT:146,85000 Kč
Unit Price with VAT:177,68850 Kč