1145hva
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1145hva

TR-1145HVA3-15-R

DigiKey Part Number
283-TR-1145HVA3-15-RTR-ND - Tape & Reel (TR)
283-TR-1145HVA3-15-RCT-ND - Cut Tape (CT)
283-TR-1145HVA3-15-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR-1145HVA3-15-R
Description
FUSE BRD 3.15A 350VAC 500VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.15 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
500 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
3.3
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm)
DC Cold Resistance
0.0315 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 719
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,15000 Kč94,15 Kč
578,03000 Kč390,15 Kč
1071,98800 Kč719,88 Kč
5059,71960 Kč2 985,98 Kč
10055,08290 Kč5 508,29 Kč
25049,47460 Kč12 368,65 Kč
50046,21136 Kč23 105,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00046,84021 Kč46 840,21 Kč
Manufacturers Standard Package
Unit Price without VAT:94,15000 Kč
Unit Price with VAT:113,92150 Kč