
0678H9400-02 | |
|---|---|
DigiKey Part Number | 5923-0678H9400-02TR-ND - Tape & Reel (TR) 5923-0678H9400-02CT-ND - Cut Tape (CT) 5923-0678H9400-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0678H9400-02 |
Description | FUSE BRD MT 40A 250VAC 125VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0678H9400-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 1kA DC | |
Melting I²t | 1000.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm) | |
DC Cold Resistance | 0.0015 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 5 | 27,97000 Kč | 139,85 Kč |
| 10 | 25,80700 Kč | 258,07 Kč |
| 50 | 21,40540 Kč | 1 070,27 Kč |
| 100 | 19,74860 Kč | 1 974,86 Kč |
| 250 | 17,74836 Kč | 4 437,09 Kč |
| 500 | 16,36542 Kč | 8 182,71 Kč |
| 1 000 | 15,08328 Kč | 15 083,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,89459 Kč | 27 789,18 Kč |
| 4 000 | 12,79183 Kč | 51 167,32 Kč |
| 6 000 | 12,18374 Kč | 73 102,44 Kč |
| 10 000 | 11,57252 Kč | 115 725,20 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |










