500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0652C0500-11

DigiKey Part Number
5923-0652C0500-11-ND
Manufacturer
Manufacturer Product Number
0652C0500-11
Description
FUSE GLASS 500MA 250VAC 5X20MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
1.11
Approval Agency
CE, cULus, UKCA
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
DC Cold Resistance
0.19 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
512,72400 Kč63,62 Kč
1011,75900 Kč117,59 Kč
509,74720 Kč487,36 Kč
1008,99550 Kč899,55 Kč
2508,08592 Kč2 021,48 Kč
5007,45764 Kč3 728,82 Kč
1 0006,87622 Kč6 876,22 Kč
5 0005,68504 Kč28 425,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč