
SMB18FAM10-SS | |
|---|---|
DigiKey Part Number | 2170-SMB18FAM10-SS-ND |
Manufacturer | |
Manufacturer Product Number | SMB18FAM10-SS |
Description | BRACKET: KIT FOR 10 MM (3/8 IN) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Kit For Barrel Mount Sensors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Bracket Kit | |
For Use With/Related Products | Barrel Mount Sensors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,92000 Kč | 818,92 Kč |
| Unit Price without VAT: | 818,92000 Kč |
|---|---|
| Unit Price with VAT: | 990,89320 Kč |












