
T18-2VPFF100IR-Q8 | |
|---|---|
DigiKey Part Number | 2170-T18-2VPFF100IR-Q8-ND |
Manufacturer | |
Manufacturer Product Number | T18-2VPFF100IR-Q8 |
Description | T18-2 SERIES: IR FIXED FIELD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 3.937" (100mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | T18-2VPFF100IR-Q8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.5ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (870nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 409,24000 Kč | 3 409,24 Kč |
| Unit Price without VAT: | 3 409,24000 Kč |
|---|---|
| Unit Price with VAT: | 4 125,18040 Kč |











