
T18-2VNLP-Q8 | |
|---|---|
DigiKey Part Number | 2170-T18-2VNLP-Q8-ND |
Manufacturer | |
Manufacturer Product Number | T18-2VNLP-Q8 |
Description | T18-2 SERIES: POLARIZED RETROREF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 236.220" (6m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | T18-2VNLP-Q8 Models |
Category | Response Time 1.5ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Red (624nm) |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IP69K, IEC, NEMA 6P |
Sensing Method Retroreflective, Polarized | Operating Temperature -40°C ~ 70°C |
Sensing Distance 236.220" (6m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 924,36000 Kč | 2 924,36 Kč |
| Unit Price without VAT: | 2 924,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 538,47560 Kč |














