Background Suppression Optical Sensor 7.874" (200mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18-2VPFF200-Q8

DigiKey Part Number
2170-T18-2VPFF200-Q8-ND
Manufacturer
Manufacturer Product Number
T18-2VPFF200-Q8
Description
PHOTO SEN 200MM COMP PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 7.874" (200mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
T18-2VPFF200-Q8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
7.874" (200mm)
Voltage - Supply
10V ~ 30V
Response Time
1.5ms
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Connector
Ingress Protection
IP67, IP68, IP69K, IEC
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 409,24000 Kč3 409,24 Kč
Manufacturers Standard Package
Unit Price without VAT:3 409,24000 Kč
Unit Price with VAT:4 125,18040 Kč