
SLPP14-830P88 | |
|---|---|
DigiKey Part Number | 2170-SLPP14-830P88-ND |
Manufacturer | |
Manufacturer Product Number | SLPP14-830P88 |
Description | LIGHT CURTAIN FINGER 14MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Blanking |
Datasheet | Datasheet |
EDA/CAD Models | SLPP14-830P88 Models |
Category | Number of Beams 83 |
Manufacturer Banner Engineering Corporation | Operating Range 0.1m ~ 7.0m |
Series | Features Blanking |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Protection Finger | Voltage - Supply 24VDC |
Detection Capability 14mm | Base Product Number |
Protective Height 830mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99 175,25000 Kč | 99 175,25 Kč |
| Unit Price without VAT: | 99 175,25000 Kč |
|---|---|
| Unit Price with VAT: | 120 002,05250 Kč |















