Light Curtain 14mm Finger Blanking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPCP14-410

DigiKey Part Number
2170-SLPCP14-410-ND
Manufacturer
Manufacturer Product Number
SLPCP14-410
Description
LIGHT CURTAIN FINGER 14MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger Blanking
Datasheet
 Datasheet
EDA/CAD Models
SLPCP14-410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Beams
41
Manufacturer
Banner Engineering Corporation
Operating Range
0.1m ~ 7.0m
Series
Features
Blanking
Packaging
Box
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
0°C ~ 55°C
Protection
Finger
Voltage - Supply
24VDC
Detection Capability
14mm
Base Product Number
Protective Height
410mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
166 550,70000 Kč66 550,70 Kč
Manufacturers Standard Package
Unit Price without VAT:66 550,70000 Kč
Unit Price with VAT:80 526,34700 Kč