
SLLCE40-630-S | |
|---|---|
DigiKey Part Number | 2170-SLLCE40-630-S-ND |
Manufacturer | |
Manufacturer Product Number | SLLCE40-630-S |
Description | LIGHT CURTAIN HAND/ARM 40MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 40mm Hand/Arm Transmitter Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 40mm | |
Protective Height | 630mm | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 12.0m | |
Features | Transmitter Only | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 625,44000 Kč | 18 625,44 Kč |
| Unit Price without VAT: | 18 625,44000 Kč |
|---|---|
| Unit Price with VAT: | 22 536,78240 Kč |










