
RDLS-515D | |
|---|---|
DigiKey Part Number | 2170-RDLS-515D-ND |
Manufacturer | |
Manufacturer Product Number | RDLS-515D |
Description | CABLE RD RCPT-CBL 5WIRE 15' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable RD Receptacle to Cable 5 Line 15.00' (4.57m) 180" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RD Receptacle to Cable | |
Number of Lines | 5 | |
Cable Length - Unexposed | 15.00' (4.57m) 180" | |
Features | Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 988,72000 Kč | 1 988,72 Kč |
| Unit Price without VAT: | 1 988,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 406,35120 Kč |



