


SG-TL70-O | |
|---|---|
DigiKey Part Number | 2170-SG-TL70-O-ND |
Manufacturer | |
Manufacturer Product Number | SG-TL70-O |
Description | OPTICAL ELEMENT ORG LED FLASH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Orange LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | SG-TL70-O Models |
Category | Light Color Orange |
Manufacturer Banner Engineering Corporation | Function - Lighting Flashing, Steady |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Optical Element | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 436,97000 Kč | 2 436,97 Kč |
| Unit Price without VAT: | 2 436,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 948,73370 Kč |







