
S4BE30-750-S | |
|---|---|
DigiKey Part Number | 2170-S4BE30-750-S-ND |
Manufacturer | |
Manufacturer Product Number | S4BE30-750-S |
Description | SAFETY LIGHT CURTAIN, EMITTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Transmitter Only |
Datasheet | Datasheet |
EDA/CAD Models | S4BE30-750-S Models |
Category | Protective Height 750mm |
Manufacturer Banner Engineering Corporation | Operating Range 0.1m ~ 12.0m |
Series | Features Transmitter Only |
Packaging Box | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Protection Hand/Arm | Voltage - Supply 24VDC |
Detection Capability 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 590,78000 Kč | 17 590,78 Kč |
| Unit Price without VAT: | 17 590,78000 Kč |
|---|---|
| Unit Price with VAT: | 21 284,84380 Kč |











