Circular Cable Assembly Unshielded 29.5' (9.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKW6Z-9

DigiKey Part Number
2170-PKW6Z-9-ND
Manufacturer
Manufacturer Product Number
PKW6Z-9
Description
CBL 6POS PLUG RA TO WIRE 29.5'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 29.5' (9.00m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Banner Engineering Corporation
Length
29.5' (9.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
6
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M8
Usage
Industrial Environments
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 590,44000 Kč1 590,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 590,44000 Kč
Unit Price with VAT:1 924,43240 Kč