
DF-G2-PC-Q3 | |
|---|---|
DigiKey Part Number | 2170-DF-G2-PC-Q3-ND |
Manufacturer | |
Manufacturer Product Number | DF-G2-PC-Q3 |
Description | DF-G2 RED BEAM SMALL OBJECT COUN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DF-G2-PC-Q3 Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Output Type PNP |
Series | Current - Supply 40 mA |
Packaging Box | Operating Temperature -10°C ~ 55°C |
Part Status Active | Mounting Type DIN Rail |
Amplifier Type Fiber Amplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 515,68000 Kč | 6 515,68 Kč |
| Unit Price without VAT: | 6 515,68000 Kč |
|---|---|
| Unit Price with VAT: | 7 883,97280 Kč |












