
PKG6Z-2 | |
|---|---|
DigiKey Part Number | 2170-PKG6Z-2-ND |
Manufacturer | |
Manufacturer Product Number | PKG6Z-2 |
Description | CIRC CBL 6POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | PKG6Z-2 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer Banner Engineering Corporation | Length 6.56' (2.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 6 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 180,00000 Kč | 1 180,00 Kč |
| Unit Price without VAT: | 1 180,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 427,80000 Kč |






