
DF-G3IR-PU-Q7 | |
|---|---|
DigiKey Part Number | 2170-DF-G3IR-PU-Q7-ND |
Manufacturer | |
Manufacturer Product Number | DF-G3IR-PU-Q7 |
Description | DF-G3 IR BEAM HIGH POWER DUAL DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DF-G3IR-PU-Q7 Models |
Category | Amplifier Type Fiber Amplifier |
Manufacturer Banner Engineering Corporation | Voltage - Supply 10V ~ 30V |
Series | Output Type PNP |
Packaging Bulk | Operating Temperature -10°C ~ 55°C |
Part Status Active | Mounting Type DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 214,94000 Kč | 6 214,94 Kč |
| Unit Price without VAT: | 6 214,94000 Kč |
|---|---|
| Unit Price with VAT: | 7 520,07740 Kč |












