
DF-G3-PU-Q3 | |
|---|---|
DigiKey Part Number | 2170-DF-G3-PU-Q3-ND |
Manufacturer | |
Manufacturer Product Number | DF-G3-PU-Q3 |
Description | DF-G3 RED BEAM HIGH POWER DUAL D |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DF-G3-PU-Q3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Fiber Amplifier | |
Voltage - Supply | 12V ~ 30V | |
Output Type | PNP | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 698,36000 Kč | 6 698,36 Kč |
| Unit Price without VAT: | 6 698,36000 Kč |
|---|---|
| Unit Price with VAT: | 8 105,01560 Kč |












