Circular Cable Assembly Shielded 30.0' (9.14m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQDEC-1730SS

DigiKey Part Number
2170-MQDEC-1730SS-ND
Manufacturer
Manufacturer Product Number
MQDEC-1730SS
Description
CIRC CBL 17POS RCPT TO PLUG 30.'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 30.0' (9.14m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
17
Manufacturer
Banner Engineering Corporation
2nd Connector Number of Positions Loaded
All
Packaging
Bag
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
Keyed
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
30.0' (9.14m)
1st Connector Number of Positions
17
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Orientation
Keyed
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Plug
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Gender
Female Sockets
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 486,06000 Kč6 486,06 Kč
Manufacturers Standard Package
Unit Price without VAT:6 486,06000 Kč
Unit Price with VAT:7 848,13260 Kč