
ABR71L9-WPE2 | |
|---|---|
DigiKey Part Number | 2170-ABR71L9-WPE2-ND |
Manufacturer | |
Manufacturer Product Number | ABR71L9-WPE2 |
Description | ABR SERIES BARCODE READER; RESOL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 1.3MP, 1280 x 1024 (1,310,720 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ABR71L9-WPE2 Models |
Category | Sensor Type CMOS |
Manufacturer Banner Engineering Corporation | Voltage - Supply 10 ~ 30VDC |
Series | Features Software Included |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Cable with Connector |
Type Multi Code Reader | Ingress Protection IP67 - Dust Tight, Waterproof |
Resolution 1.3MP, 1280 x 1024 (1,310,720 Pixels) | Operating Temperature 0°C ~ 50°C |
Light Source Integrated (Red) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90 722,05000 Kč | 90 722,05 Kč |
| Unit Price without VAT: | 90 722,05000 Kč |
|---|---|
| Unit Price with VAT: | 109 773,68050 Kč |









