
MQDEC-1703SS-DB25 | |
|---|---|
DigiKey Part Number | 2170-MQDEC-1703SS-DB25-ND |
Manufacturer | |
Manufacturer Product Number | MQDEC-1703SS-DB25 |
Description | CBL ASSY 25P M-CIRC 17P F 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 25 pos Male to Circular 17 pos Female 3.00' (914.4mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.4mm) |
Manufacturer Banner Engineering Corporation | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Shielded |
Connector Type D-Sub 25 pos Male to Circular 17 pos Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 232,62000 Kč | 4 232,62 Kč |
| Unit Price without VAT: | 4 232,62000 Kč |
|---|---|
| Unit Price with VAT: | 5 121,47020 Kč |









