Bar Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABR3106-WSE1

DigiKey Part Number
2170-ABR3106-WSE1-ND
Manufacturer
Manufacturer Product Number
ABR3106-WSE1
Description
1D BAR CODE READER 1280X960
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bar Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Bar Code Reader
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
-
Resolution
1.2MP, 1280 x 960 (1,228,800 Pixels)
Light Source
Integrated (White)
Scan Rate
-
Sensor Type
CMOS
Voltage - Supply
5 ~ 30VDC
Features
Software Included
Mounting Type
Chassis Mount
Termination Style
Cable with Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 45°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
134 268,95000 Kč34 268,95 Kč
Manufacturers Standard Package
Unit Price without VAT:34 268,95000 Kč
Unit Price with VAT:41 465,42950 Kč