
MQDEC-1715SS | |
|---|---|
DigiKey Part Number | 2170-MQDEC-1715SS-ND |
Manufacturer | |
Manufacturer Product Number | MQDEC-1715SS |
Description | CIRC CBL 17POS RCPT TO PLUG 15' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 15.00' (4.57m) |
Category | 2nd Connector Number of Positions Loaded All |
Manufacturer Banner Engineering Corporation | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 15.00' (4.57m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 17 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation Keyed | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
2nd Connector Number of Positions 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 746,55000 Kč | 6 746,55 Kč |
| Unit Price without VAT: | 6 746,55000 Kč |
|---|---|
| Unit Price with VAT: | 8 163,32550 Kč |









