Multi Code Reader 1.3MP, 1280 x 1024 (1,310,720 Pixels) CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABR71L9-MSE2

DigiKey Part Number
2170-ABR71L9-MSE2-ND
Manufacturer
Manufacturer Product Number
ABR71L9-MSE2
Description
1D/2D BAR CODE READER 1280X1024
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Multi Code Reader 1.3MP, 1280 x 1024 (1,310,720 Pixels) CMOS Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ABR71L9-MSE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
CMOS
Manufacturer
Banner Engineering Corporation
Voltage - Supply
10 ~ 30VDC
Series
Features
Software Included
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Cable with Connector
Type
Multi Code Reader
Ingress Protection
IP67 - Dust Tight, Waterproof
Resolution
1.3MP, 1280 x 1024 (1,310,720 Pixels)
Operating Temperature
0°C ~ 45°C
Light Source
Integrated (Blue, Red)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198 530,86000 Kč98 530,86 Kč
Manufacturers Standard Package
Unit Price without VAT:98 530,86000 Kč
Unit Price with VAT:119 222,34060 Kč