Circular Cable Assembly Unshielded 30.0' (9.14m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQAC2-530

DigiKey Part Number
2170-MQAC2-530-ND
Manufacturer
Manufacturer Product Number
MQAC2-530
Description
CIRC CBL 5POS PLUG TO WIRE 3'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 30.0' (9.14m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Shell Size - Insert
1/2"
Manufacturer
Banner Engineering Corporation
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
30.0' (9.14m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Round
1st Connector Gender
Female Sockets
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 564,16000 Kč1 564,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 564,16000 Kč
Unit Price with VAT:1 892,63360 Kč