
TL70ZGRALQ | |
|---|---|
DigiKey Part Number | 2170-TL70ZGRALQ-ND |
Manufacturer | |
Manufacturer Product Number | TL70ZGRALQ |
Description | COMPLETE UNIT GR/R LED 2STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red LED Alarm, Dip Switch Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TL70ZGRALQ Models |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Multiple |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Features Alarm, Dip Switch |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 2 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 052,35000 Kč | 10 052,35 Kč |
| Unit Price without VAT: | 10 052,35000 Kč |
|---|---|
| Unit Price with VAT: | 12 163,34350 Kč |













