Stack Light Complete Unit Green, Yellow LED Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL50BLGGYYQ

DigiKey Part Number
2170-TL50BLGGYYQ-ND
Manufacturer
Manufacturer Product Number
TL50BLGGYYQ
Description
COMPLETE UNIT GR/YL LED 4STACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Yellow LED Connector
Datasheet
 Datasheet
EDA/CAD Models
TL50BLGGYYQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Green, Yellow
Manufacturer
Banner Engineering Corporation
Function - Lighting
Steady
Series
Voltage - Supply
24VAC, 12 ~ 30VDC
Packaging
Box
Termination Style
Connector
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Complete Unit
Operating Temperature
-20°C ~ 50°C
Number of Stacks
4
Base Product Number
Lamp Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 112,79000 Kč8 112,79 Kč
Manufacturers Standard Package
Unit Price without VAT:8 112,79000 Kč
Unit Price with VAT:9 816,47590 Kč