
K100PBLNZBYRAQ | |
|---|---|
DigiKey Part Number | 2170-K100PBLNZBYRAQ-ND |
Manufacturer | |
Manufacturer Product Number | K100PBLNZBYRAQ |
Description | HAZARDOUS BEACON LIGHT, 100MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Red, Yellow LED Alarm Connector |
Datasheet | Datasheet |
Category | Light Color Blue, Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof; NEMA 4X |
Number of Stacks 3 | Operating Temperature -40°C ~ 60°C |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 388,82000 Kč | 12 388,82 Kč |
| Unit Price without VAT: | 12 388,82000 Kč |
|---|---|
| Unit Price with VAT: | 14 990,47220 Kč |











