Stack Light Tube
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOP-E12-900AC

DigiKey Part Number
2170-SOP-E12-900AC-ND
Manufacturer
Manufacturer Product Number
SOP-E12-900AC
Description
STAND-FF PIPE 900MM 1/2" NPT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Tube
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Tube
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 310,75000 Kč1 310,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 310,75000 Kč
Unit Price with VAT:1 586,00750 Kč