


TL50GYRAOSIQ | |
|---|---|
DigiKey Part Number | 2170-TL50GYRAOSIQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50GYRAOSIQ |
Description | COMPLETE UNIT GR/R/YL 3STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TL50GYRAOSIQ Models |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Multiple |
Series | Voltage - Supply 24VAC, 18 ~ 30VDC |
Packaging Bulk | Features Alarm |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 3 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 977,42000 Kč | 6 977,42 Kč |
| Unit Price without VAT: | 6 977,42000 Kč |
|---|---|
| Unit Price with VAT: | 8 442,67820 Kč |















