Stack Light Complete Unit Green, Red, Yellow LED Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50LGRA1YPQ

DigiKey Part Number
2170-K50LGRA1YPQ-ND
Manufacturer
Manufacturer Product Number
K50LGRA1YPQ
Description
COMPLETE UNIT GR/R/YL 3STACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED Connector
Datasheet
 Datasheet
EDA/CAD Models
K50LGRA1YPQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Green, Red, Yellow
Function - Lighting
Steady
Function - Audible
Multiple
Voltage - Supply
18 ~ 30VDC
Features
-
Termination Style
Connector
Ingress Protection
IP50 - Dust Protected
Operating Temperature
-20°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 977,44000 Kč3 977,44 Kč
Manufacturers Standard Package
Unit Price without VAT:3 977,44000 Kč
Unit Price with VAT:4 812,70240 Kč