
MAQDC-830 | |
|---|---|
DigiKey Part Number | 2170-MAQDC-830-ND |
Manufacturer | |
Manufacturer Product Number | MAQDC-830 |
Description | CIRC CBL 8POS PLUG TO WIRE 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 30.0' (9.14m) |
Datasheet | Datasheet |
EDA/CAD Models | MAQDC-830 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer Banner Engineering Corporation | Length 30.0' (9.14m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 821,75000 Kč | 2 821,75 Kč |
| Unit Price without VAT: | 2 821,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 414,31750 Kč |










