
MAR3616NX485Q | |
|---|---|
DigiKey Part Number | 2170-MAR3616NX485Q-ND |
Manufacturer | |
Manufacturer Product Number | MAR3616NX485Q |
Description | MAR3616NX485Q 16CH 2-STICK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | 16V ~ 30V | |
Response Time | - | |
Output Configuration | NPN | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | IP65, IEC | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 347,36000 Kč | 30 347,36 Kč |
| Unit Price without VAT: | 30 347,36000 Kč |
|---|---|
| Unit Price with VAT: | 36 720,30560 Kč |






