
MBR4816PX485SQ | |
|---|---|
DigiKey Part Number | 2170-MBR4816PX485SQ-ND |
Manufacturer | |
Manufacturer Product Number | MBR4816PX485SQ |
Description | 2 PIECE MINI-ARRAY BASIC SERIES: |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor PNP |
Datasheet | Datasheet |
EDA/CAD Models | MBR4816PX485SQ Models |
Category | Voltage - Supply 16V ~ 30V |
Manufacturer Banner Engineering Corporation | Output Configuration PNP |
Series | Connection Method Connector, M12 |
Packaging Bulk | Ingress Protection IP54 |
Part Status Active | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 166,41000 Kč | 19 166,41 Kč |
| Unit Price without VAT: | 19 166,41000 Kč |
|---|---|
| Unit Price with VAT: | 23 191,35610 Kč |





