Optical Sensor 15.748" ~ 157.480" (400mm ~ 4m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA5R2400XKQ

DigiKey Part Number
2170-EA5R2400XKQ-ND
Manufacturer
Manufacturer Product Number
EA5R2400XKQ
Description
EZ-ARRAY 5 MM OPTICAL SPACING X
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Optical Sensor 15.748" ~ 157.480" (400mm ~ 4m) PNP
Datasheet
 Datasheet
EDA/CAD Models
EA5R2400XKQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 30V
Manufacturer
Banner Engineering Corporation
Output Configuration
PNP
Series
Ingress Protection
IP65, IEC
Packaging
Box
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Base Product Number
Sensing Distance
15.748" ~ 157.480" (400mm ~ 4m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1101 608,88000 Kč101 608,88 Kč
Manufacturers Standard Package
Unit Price without VAT:101 608,88000 Kč
Unit Price with VAT:122 946,74480 Kč