
LC25T-AP1RBGQ | |
|---|---|
DigiKey Part Number | 2170-LC25T-AP1RBGQ-ND |
Manufacturer | |
Manufacturer Product Number | LC25T-AP1RBGQ |
Description | 3-CLR TOUCH 10-30 VDC PWM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SPST-NO Chassis Mount 12 ~ 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | LC25T-AP1RBGQ Models |
Category | Illumination Type, Color LED, Blue/Green/Red |
Manufacturer Banner Engineering Corporation | Voltage - Supply 12 ~ 30VDC |
Series | Termination Style Connector (M12) |
Packaging Box | Operating Temperature -40°C ~ 60°C |
Part Status Active | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Type Chassis Mount | Approval Agency CE, cULus |
Circuit SPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 689,30000 Kč | 1 689,30 Kč |
| Unit Price without VAT: | 1 689,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 044,05300 Kč |









