
RLS27XW1130L35SPWMQP | |
|---|---|
DigiKey Part Number | 2170-RLS27XW1130L35SPWMQP-ND |
Manufacturer | |
Manufacturer Product Number | RLS27XW1130L35SPWMQP |
Description | RLS27 LIGHT STRIP: CLEAR LENS WI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 3.71' (1.1m) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
EDA/CAD Models | RLS27XW1130L35SPWMQP Models |
Category | Profile (W x H) 47.99" x 1.09" (1219.0mm x 27.8mm) |
Manufacturer Banner Engineering Corporation | Voltage - Supply 12 ~ 30VDC |
Series | Housing Material Polycarbonate (PC) |
Packaging Bulk | Termination Style Cable with Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Illumination Color White, Cool | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Luminous Flux 2400lm | Lens Type Flat, Clear |
Length 3.71' (1.1m) | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 748,38000 Kč | 14 748,38 Kč |
| Unit Price without VAT: | 14 748,38000 Kč |
|---|---|
| Unit Price with VAT: | 17 845,53980 Kč |














