
RLS27XW2270L35SPWMQP | |
|---|---|
DigiKey Part Number | 2170-RLS27XW2270L35SPWMQP-ND |
Manufacturer | |
Manufacturer Product Number | RLS27XW2270L35SPWMQP |
Description | RLS27 LIGHT STRIP: CLEAR LENS WI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 89.37" (2270.0mm) 12 ~ 30VDC Flat, Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Illumination Color | White, Cool | |
Luminous Flux | 4800lm | |
Length | 89.37" (2270.0mm) | |
Profile (W x H) | 92.40" x 1.09" (2347.0mm x 27.8mm) | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Housing Material | Polycarbonate (PC) | |
Rated Life | - | |
Termination Style | Cable with Connector (M12) | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 798,85000 Kč | 24 798,85 Kč |
| Unit Price without VAT: | 24 798,85000 Kč |
|---|---|
| Unit Price with VAT: | 30 006,60850 Kč |














