New at DigiKey
Task Light White, Cool 66.93" (1700.0mm) 12 ~ 30VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLS27XW1700L35SPWMQP

DigiKey Part Number
2170-RLS27XW1700L35SPWMQP-ND
Manufacturer
Manufacturer Product Number
RLS27XW1700L35SPWMQP
Description
RLS27 LIGHT STRIP: CLEAR LENS WI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 66.93" (1700.0mm) 12 ~ 30VDC Flat, Clear
Datasheet
 Datasheet
EDA/CAD Models
RLS27XW1700L35SPWMQP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Profile (W x H)
70.20" x 1.09" (1783.0mm x 27.8mm)
Manufacturer
Banner Engineering Corporation
Voltage - Supply
12 ~ 30VDC
Series
Housing Material
Polycarbonate (PC)
Packaging
Bulk
Termination Style
Cable with Connector (M12)
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Illumination Color
White, Cool
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Luminous Flux
3600lm
Lens Type
Flat, Clear
Length
66.93" (1700.0mm)
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 638,60000 Kč20 638,60 Kč
Manufacturers Standard Package
Unit Price without VAT:20 638,60000 Kč
Unit Price with VAT:24 972,70600 Kč