Retroreflective Optical Sensor 0" ~ 1.575" (0mm ~ 40mm) Analog Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 0" ~ 1.575" (0mm ~ 40mm) Analog Current
Banner EG24 Precision Edge Sensor: Single-Edge Mode
Banner EG24 Precision Edge Sensor: Width Mode

EG24-ILVA-Q7

DigiKey Part Number
2170-EG24-ILVA-Q7-ND
Manufacturer
Manufacturer Product Number
EG24-ILVA-Q7
Description
SENSOR, EDGE, 24MM WIDE BEAM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 1.575" (0mm ~ 40mm) Analog Current
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0" ~ 1.575" (0mm ~ 40mm)
Voltage - Supply
10V ~ 30V
Response Time
650µs
Output Configuration
Analog Current
Light Source
Green (630nm)
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Teaching Method
Operating Temperature
0°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
120 893,22000 Kč20 893,22 Kč
Manufacturers Standard Package
Unit Price without VAT:20 893,22000 Kč
Unit Price with VAT:25 280,79620 Kč