
CP303-SM06 | |
|---|---|
DigiKey Part Number | 2232-CP303-SM06TR-ND - Tape & Reel (TR) 2232-CP303-SM06CT-ND - Cut Tape (CT) 2232-CP303-SM06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP303-SM06 |
Description | DUAL PRESSURE SENSOR FOR CPAP WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.04PSI ~ 0.36PSI (0.25kPa ~ 2.5kPa), 0.29PSI ~ 0.87PSI (2kPa ~ 6kPa) Differential, Gauge Male - 0.374" (9.5mm) Tube, Dual 16 b 11-SMD, No Lead, Triple Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Superior Sensor Technology, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential, Gauge | |
Operating Pressure | 0.04PSI ~ 0.36PSI (0.25kPa ~ 2.5kPa), 0.29PSI ~ 0.87PSI (2kPa ~ 6kPa) | |
Output Type | I2C, SPI | |
Output | 16 b | |
Accuracy | ±0.05% | |
Voltage - Supply | 2.8V ~ 3.5V | |
Port Size | Male - 0.374" (9.5mm) Tube, Dual | |
Port Style | Barbless | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 36.26PSI (250kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD, No Lead, Triple Top Ports | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 181,35000 Kč | 1 181,35 Kč |
| 5 | 1 090,09000 Kč | 5 450,45 Kč |
| 10 | 1 056,09400 Kč | 10 560,94 Kč |
| 25 | 1 032,56400 Kč | 25 814,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 978,18531 Kč | 62 603,86 Kč |
| 128 | 953,38961 Kč | 122 033,87 Kč |
| 192 | 939,84531 Kč | 180 450,30 Kč |
| Unit Price without VAT: | 1 181,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 429,43350 Kč |





